Multicomp 13-02-4TSSRGUR58 technical specifications.
| Body Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Impedance | 50R |
| Material | Brass, Silicone |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Termination | CLAMP |
| VSWR | 1.35 |
| Wire/Cable Diameter | 5mm |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 13-02-4TSSRGUR58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.