Multicomp 13-04-19TSSRG174U technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Max Frequency | 4GHz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 13-04-19TSSRG174U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
