Multicomp 13-06-4TGNUR70 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Insulation Material | Teflon |
| Material | Brass, Silicone |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | Unknown |
| Termination | CLAMP |
| VSWR | 1.35 |
| Wire/Cable Diameter | 5.8mm |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 13-06-4TGNUR70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.