Multicomp 13-17-159U technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Material | Brass |
| Max Frequency | 11GHz |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 13-17-159U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.