Multicomp 13-1858U technical specifications.
| Body Diameter | 14.3mm |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Material | Brass |
| Max Breakdown Voltage | 1.5kV |
| Max Frequency | 11GHz |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 13-1858U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.