Multicomp 13-28 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | ABS |
| Max Frequency | 4GHz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 13-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.