Multicomp 13-60-2DGZ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 15.6mm |
| Impedance | 50R |
| Material | Polybutylene |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 13-60-2DGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.