Multicomp 13-60-3DGZ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Frequency | 1GHz |
| Height | 15.6mm |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Material | Metal |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 13-60-3DGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.