This right angle BNC connector features a gold over nickel contact plating and is designed for use in applications with operating frequencies up to 1 GHz. It is a through hole mount connector with a 50 ohm impedance. The operating temperature range is -40 to 60°C. The connector is suitable for use in a variety of RF and coaxial applications.
Multicomp 13-60-4 DGZ technical specifications.
| Type | BNC |
| Gender | SKT |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp 13-60-4 DGZ to view detailed technical specifications.
No datasheet is available for this part.