Conn BNC 0Hz to 1GHz 50Ohm ST Thru-Hole SKT Gold Over Nickel
Multicomp 13-60-7 DGZ technical specifications.
| Type | BNC |
| Gender | SKT |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp 13-60-7 DGZ to view detailed technical specifications.
No datasheet is available for this part.