Multicomp 15-29-1TSS500OHMSOCKETTNCB/H50R technical specifications.
| Body Plating | Silver |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Impedance | 50R |
| Material | Brass |
| Mount | Bulkhead |
| Termination | CLAMP |
| DC Rated Voltage | 500V |
| VSWR | 1.3 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 15-29-1TSS500OHMSOCKETTNCB/H50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.