
Miniature UHF RF connector for cable mounting. Features a 50 Ohm impedance and operates from 0Hz up to 2.5GHz. The connector utilizes brass contacts with gold plating for reliable signal transmission. Designed for crimp termination to cable.
Multicomp 1507 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 2.5GHz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
