Multicomp 1508 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Frequency | 2.5GHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.