Multicomp 1509 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Frequency | 300MHz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
