Multicomp 1515 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.