Multicomp 154-0102 technical specifications.
| Package/Case | 0102 |
| Color | White |
| Length | 25mm |
| Outside Diameter | 25mm |
| Reach SVHC Compliant | No |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 154-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.