Multicomp 1565524 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4003 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1565524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.