Multicomp 1565528 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 4003 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1565528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.