Multicomp 15T7DC-130V technical specifications.
| Current Rating | 115mA |
| Lead/Base Style | Bayonet |
| Length | 57.2mm |
| Lens Style | Tubular |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 15T7DC-130V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.