Multicomp 161 technical specifications.
| Length | 27mm |
| MSCP | 1MSCP |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
