Multicomp 1680 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Red |
| Insulation Material | Polyolefin |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
