Multicomp 1682 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Yellow |
| Insulation Material | Polyolefin |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
