Multicomp 1684 technical specifications.
| Color | Red |
| Insulation Color | Red |
| Insulation Material | Polyolefin |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
