Multicomp 1685 technical specifications.
| Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.