Multicomp 16GLN technical specifications.
| Body Plating | Zinc |
| Color | Grey |
| Material | Steel |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 16GLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.