Multicomp 17-19-3DNN technical specifications.
| Body Plating | Nickel |
| Connector Type A | BNC |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Material | Brass |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 17-19-3DNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.