Multicomp 1768 technical specifications.
| Current Rating | 200mA |
| Length | 16mm |
| Mount | Screw |
| MSCP | 0.6MSCP |
| Operating Supply Voltage | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.