Multicomp 1769 technical specifications.
| Current Rating | 200mA |
| Length | 18mm |
| Mount | Screw |
| MSCP | 0.22MSCP |
| Operating Supply Voltage | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1769 to view detailed technical specifications.
No datasheet is available for this part.