Multicomp 18-11-2 technical specifications.
| Contact Material | Bronze |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Material | Brass |
| Max Frequency | 1GHz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 18-11-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.