Multicomp 18-94192664 technical specifications.
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | HDMI, Plug |
| Lead Length | 1.5m |
| Reach SVHC Compliant | No |
| Resistance | 20000000R |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 18-94192664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.