Multicomp 18-94192672 technical specifications.
| Body Plating | Gold |
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Lead Length | 15m |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 18-94192672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.