Multicomp 1820 technical specifications.
| Current Rating | 100mA |
| Lead/Base Style | Bayonet |
| Length | 30mm |
| Mount | Base |
| MSCP | 1.6MSCP |
| Operating Supply Voltage | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1820 to view detailed technical specifications.
No datasheet is available for this part.