Multicomp 1821 technical specifications.
| Forward Current | 170mA |
| Length | 30mm |
| Mount | Screw |
| MSCP | 3.4MSCP |
| Operating Supply Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.