Multicomp 1847 technical specifications.
| Current Rating | 150mA |
| Length | 30mm |
| Mount | Base |
| MSCP | 0.38MSCP |
| Operating Supply Voltage | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1847 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.