Lamp, Incandescent, T-3 1/4, Mini Bayonet, 6.3V, 0.15A, 0.38MSCP, 5000 Hrs
Multicomp 1847-10PK technical specifications.
| Lead/Base Style | Bayonet |
| Length | 30mm |
| Mount | Base |
| MSCP | 0.38MSCP |
| Operating Supply Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1847-10PK to view detailed technical specifications.
No datasheet is available for this part.