Multicomp 19-16-3-TGG technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 19-16-3-TGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.