Multicomp 19-29-1TGN technical specifications.
| Package/Case | SMA |
| Insulation Material | Teflon |
| Material | Brass |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 19-29-1TGN to view detailed technical specifications.
No datasheet is available for this part.