Multicomp 1901122-31C-A technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Contact Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1901122-31C-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.