Multicomp 194 technical specifications.
| Current Rating | 270mA |
| Lead/Base Style | Wedge |
| Length | 27mm |
| Mount | Base |
| MSCP | 2MSCP |
| Operating Supply Voltage | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 194 to view detailed technical specifications.
No datasheet is available for this part.