
Multicomp
1AS1T2B4M7RE
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Quick Jump:
Technical Specifications
Multicomp 1AS1T2B4M7RE technical specifications.
General
Contact Material
Gold
Flammability Rating
UL94 V-0
Height
12.7mm
Max Operating Temperature
85°C
Min Operating Temperature
-30°C
Number of Poles
1
Reach SVHC Compliant
No
Series
1AS1
Termination
Through Hole
Throw Configuration
SPDT
Width
6.6mm
Compliance
RoHS
Compliant
Datasheet
Multicomp 1AS1T2B4M7RE Datasheet
Download the complete datasheet for Multicomp 1AS1T2B4M7RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.