Multicomp 1N4004-T technical specifications.
| Package/Case | DO-204AL |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Standard |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N4004-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.