Multicomp 1N4007R0 technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Reach SVHC Compliant | No |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N4007R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.