Multicomp 1N4148-T technical specifications.
| Package/Case | DO-204AH |
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N4148-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
