Multicomp 1N4148W-13-F technical specifications.
| Element Configuration | Single |
| Forward Current | 300mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N4148W-13-F to view detailed technical specifications.
No datasheet is available for this part.