Multicomp 1N5395 technical specifications.
| Package/Case | DO-15 |
| Forward Current | 1.5A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Outside Diameter | 3.6mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N5395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
