Multicomp 1N5711W-7-F technical specifications.
| Forward Current | 15mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N5711W-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
