Multicomp 1N5819HW-7-F technical specifications.
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N5819HW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
