
This 60-contact surface mount connector features a current rating of 500mA and a voltage rating of 50V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is made with bronze contacts and features a gold plating. It is compliant with RoHS regulations and is available in a 0.5mm lead pitch and 0.5mm row spacing.
Multicomp 2000P-60G-220-01 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 0.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.5mm |
| Series | 2000P |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2000P-60G-220-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
