Multicomp 2001S-30G-270-01 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Row Spacing | 0.5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2001S-30G-270-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.