Multicomp 2001S-60G-220-01 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 0.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Row Spacing | 0.5mm |
| Series | 2001S |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2001S-60G-220-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
